74HC20D-Q100,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2
Unit Price: $1.81000
Datasheet

Similar


Texas Instruments
In Stock: 3,097
Unit Price: $0.86000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.90375
Datasheet

Similar


onsemi
In Stock: 123
Unit Price: $0.57000
Datasheet

Similar


onsemi
In Stock: 82,390
Unit Price: $0.35855
Datasheet

Similar


Texas Instruments
In Stock: 849
Unit Price: $1.02000
Datasheet
NAND Gate IC 2 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC20D-Q100,118

DigiKey Part Number
1727-74HC20D-Q100,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC20D-Q100,118
Description
IC GATE NAND 2CH 4-INP 14SO
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.25891$647.27
5,000$0.25107$1,255.35
7,500$0.24715$1,853.62
12,500$0.24280$3,035.00
17,500$0.24025$4,204.38
25,000$0.23781$5,945.25
62,500$0.23255$14,534.38
Manufacturers Standard Package
Unit Price without GST:$0.25891
Unit Price with GST:$0.29775