NAND Gate IC 2 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC20PW-Q100,118

DigiKey Part Number
1727-74HC20PW-Q100,118TR-ND - Tape & Reel (TR)
1727-74HC20PW-Q100,118CT-ND - Cut Tape (CT)
1727-74HC20PW-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC20PW-Q100,118
Description
IC GATE NAND 2CH 4-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,519
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.58000$0.58
10$0.40400$4.04
25$0.35720$8.93
100$0.30780$30.78
250$0.28412$71.03
500$0.26984$134.92
1,000$0.25803$258.03
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.24559$613.98
5,000$0.23808$1,190.40
7,500$0.23432$1,757.40
12,500$0.23016$2,877.00
17,500$0.22773$3,985.27
25,000$0.22538$5,634.50
62,500$0.22035$13,771.88
Manufacturers Standard Package
Unit Price without GST:$0.58000
Unit Price with GST:$0.66700