Decoder/Demultiplexer 1 x 3:8 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC238BQ-Q100X

DigiKey Part Number
1727-7928-2-ND - Tape & Reel (TR)
1727-7928-1-ND - Cut Tape (CT)
1727-7928-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC238BQ-Q100X
Description
IC DECODER/DEMUX 1X3:8 16-DHVQFN
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,836
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.93000$0.93
10$0.64900$6.49
25$0.58040$14.51
100$0.50420$50.42
250$0.46800$117.00
500$0.44614$223.07
1,000$0.43214$432.14
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.40595$1,217.85
6,000$0.39509$2,370.54
9,000$0.38964$3,506.76
15,000$0.38361$5,754.15
21,000$0.38009$7,981.89
30,000$0.37670$11,301.00
Manufacturers Standard Package
Unit Price without GST:$0.93000
Unit Price with GST:$1.06950