74HC30D-Q100J is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 4,002
Unit Price: $0.75000
Datasheet

Similar


Texas Instruments
In Stock: 162
Unit Price: $1.02000
Datasheet
NAND Gate IC 1 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC30D-Q100J

DigiKey Part Number
1727-74HC30D-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC30D-Q100J
Description
IC GATE NAND 1CH 8-INP 14SO
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
8
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
22ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.29880$747.00
5,000$0.28998$1,449.90
7,500$0.28556$2,141.70
12,500$0.28066$3,508.25
17,500$0.27780$4,861.50
25,000$0.27505$6,876.25
62,500$0.26912$16,820.00
Manufacturers Standard Package
Unit Price without GST:$0.29880
Unit Price with GST:$0.34362