74HC30PW-Q100J is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 2,098
Unit Price: $0.58000
Datasheet

Similar


Texas Instruments
In Stock: 3,857
Unit Price: $1.02000
Datasheet
NAND Gate IC 1 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC30PW-Q100J

DigiKey Part Number
1727-8400-2-ND - Tape & Reel (TR)
1727-8400-1-ND - Cut Tape (CT)
1727-8400-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC30PW-Q100J
Description
IC GATE NAND 1CH 8-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74HC30PW-Q100J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
8
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
22ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.66000$0.66
10$0.46000$4.60
25$0.40920$10.23
100$0.35310$35.31
250$0.32636$81.59
500$0.31028$155.14
1,000$0.29702$297.02
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.28302$707.55
5,000$0.27458$1,372.90
7,500$0.27036$2,027.70
12,500$0.26568$3,321.00
17,500$0.26294$4,601.45
25,000$0.26031$6,507.75
62,500$0.25464$15,915.00
Manufacturers Standard Package
Unit Price without GST:$0.66000
Unit Price with GST:$0.75900