Gates and Inverters

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
14 VFQFN
IC GATE OR 4CH 2-INP 14DHVQFN
Nexperia USA Inc.
0
In Stock
1 : $0.62000
Cut Tape (CT)
3,000 : $0.26288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
OR Gate
4
2
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
15ns @ 6V, 50pF
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
14-DHVQFN (2.5x3)
14-VFQFN Exposed Pad
NEXNXP74HC32BQ115
IC GATE OR 4CH 2-INP 14DHVQFN
NXP USA Inc.
0
Marketplace
Active
Bulk
Active
OR Gate
4
2
-
2V ~ 6V
2 µA
5.2mA, 5.2mA
0.5V ~ 1.8V
1.5V ~ 4.2V
15ns @ 6V, 50pF
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
14-DHVQFN (2.5x3)
14-VFQFN Exposed Pad
Showing
of 2

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.