Inverter IC 3 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC3G04DC-Q100H

DigiKey Part Number
1727-74HC3G04DC-Q100HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC3G04DC-Q100H
Description
IC INVERTER 3CH 3-INP 8VSSOP
Customer Reference
Detailed Description
Inverter IC 3 Channel 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 7,744 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.55223$1,656.69
6,000$0.53824$3,229.44
9,000$0.53123$4,781.07
15,000$0.52346$7,851.90
21,000$0.51892$10,897.32
30,000$0.51455$15,436.50
Manufacturers Standard Package
Unit Price without GST:$0.55223
Unit Price with GST:$0.63506

Other Suppliers on DigiKey

7,744In Stock
Ships from Rochester Electronics, LLC