Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4050PW-Q100J

DigiKey Part Number
1727-74HC4050PW-Q100JTR-ND - Tape & Reel (TR)
1727-74HC4050PW-Q100JCT-ND - Cut Tape (CT)
1727-74HC4050PW-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4050PW-Q100J
Description
IC BUFFER NON-INVERT 6V 16-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,808
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.10000$1.10
10$0.77800$7.78
25$0.69720$17.43
100$0.60800$60.80
250$0.56556$141.39
500$0.53992$269.96
1,000$0.52772$527.72
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.32282$807.05
5,000$0.31341$1,567.05
7,500$0.30870$2,315.25
12,500$0.30348$3,793.50
17,500$0.30043$5,257.52
25,000$0.29749$7,437.25
62,500$0.29118$18,198.75
Manufacturers Standard Package
Unit Price without GST:$1.10000
Unit Price with GST:$1.26500