74HC4052BQ-Q100,11 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5,566
Unit Price: $1.30000
Datasheet
2 Circuit IC Switch 4:1 150Ohm 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4052BQ-Q100,11

DigiKey Part Number
1727-74HC4052BQ-Q100,11TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC4052BQ-Q100,11
Description
IC SWITCH SP4TX2 150OHM 16DHVQFN
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 150Ohm 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
150Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm
Voltage - Supply, Single (V+)
2V ~ 10V
Voltage - Supply, Dual (V±)
±1.5V ~ 5V
Switch Time (Ton, Toff) (Max)
58ns, 48ns
-3db Bandwidth
180MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
2µA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.29246$877.38
6,000$0.28417$1,705.02
9,000$0.28001$2,520.09
15,000$0.27541$4,131.15
21,000$0.27272$5,727.12
30,000$0.27013$8,103.90
Manufacturers Standard Package
Unit Price without GST:$0.29246
Unit Price with GST:$0.33633