74HC4066BQ-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74HC4066BQ-Q100,11TR-ND - Tape & Reel (TR) 1727-74HC4066BQ-Q100,11CT-ND - Cut Tape (CT) 1727-74HC4066BQ-Q100,11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4066BQ-Q100,11 |
Description | IC SW SPST-NOX4 95OHM 14DHVQFN |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 95Ohm 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 95Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 10V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 20ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.40200 | $4.02 |
| 25 | $0.35680 | $8.92 |
| 100 | $0.30670 | $30.67 |
| 250 | $0.28308 | $70.77 |
| 500 | $0.26878 | $134.39 |
| 1,000 | $0.25703 | $257.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.24251 | $727.53 |
| 6,000 | $0.23541 | $1,412.46 |
| 9,000 | $0.23185 | $2,086.65 |
| 15,000 | $0.22790 | $3,418.50 |
| 21,000 | $0.22560 | $4,737.60 |
| 30,000 | $0.22338 | $6,701.40 |
| 75,000 | $0.21861 | $16,395.75 |
| Unit Price without GST: | $0.58000 |
|---|---|
| Unit Price with GST: | $0.66700 |