Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4094D-Q100J

DigiKey Part Number
1727-8403-2-ND - Tape & Reel (TR)
1727-8403-1-ND - Cut Tape (CT)
1727-8403-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4094D-Q100J
Description
IC SHFT REG TRI-STATE 8BIT 16-SO
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.71000$0.71
10$0.50100$5.01
25$0.44520$11.13
100$0.38470$38.47
250$0.35612$89.03
500$0.33874$169.37
1,000$0.32446$324.46
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.30940$773.50
5,000$0.30031$1,501.55
7,500$0.29576$2,218.20
12,500$0.29072$3,634.00
17,500$0.28778$5,036.15
25,000$0.28495$7,123.75
Manufacturers Standard Package
Unit Price without GST:$0.71000
Unit Price with GST:$0.81650