1 Circuit IC Switch 8:1 195Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4851D-Q100,118

DigiKey Part Number
1727-7951-2-ND - Tape & Reel (TR)
1727-7951-1-ND - Cut Tape (CT)
1727-7951-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4851D-Q100,118
Description
IC MUX 8:1 195OHM 16SO
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 195Ohm 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
195Ohm
Channel-to-Channel Matching (ΔRon)
3Ohm
Voltage - Supply, Single (V+)
2V ~ 6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
78ns, 78ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 580
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.00000$1.00
10$0.70900$7.09
25$0.63440$15.86
100$0.55230$55.23
250$0.51316$128.29
500$0.48954$244.77
1,000$0.47630$476.30
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.44961$1,124.03
5,000$0.43725$2,186.25
7,500$0.43106$3,232.95
12,500$0.42420$5,302.50
17,500$0.42019$7,353.32
25,000$0.41633$10,408.25
Manufacturers Standard Package
Unit Price without GST:$1.00000
Unit Price with GST:$1.15000