74HC4852D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-7955-2-ND - Tape & Reel (TR) 1727-7955-1-ND - Cut Tape (CT) 1727-7955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4852D-Q100,118 |
Description | IC SWITCH SP4T X 2 195OHM 16SO |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 195Ohm 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 195Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 39ns, 78ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.75300 | $7.53 |
| 25 | $0.67360 | $16.84 |
| 100 | $0.58720 | $58.72 |
| 250 | $0.54596 | $136.49 |
| 500 | $0.52112 | $260.56 |
| 1,000 | $0.50850 | $508.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.47903 | $1,197.58 |
| 5,000 | $0.46601 | $2,330.05 |
| 7,500 | $0.45948 | $3,446.10 |
| 12,500 | $0.45225 | $5,653.12 |
| 17,500 | $0.44803 | $7,840.52 |
| 25,000 | $0.44397 | $11,099.25 |
| Unit Price without GST: | $1.06000 |
|---|---|
| Unit Price with GST: | $1.21900 |