D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC573D-Q100,118

DigiKey Part Number
1727-7355-2-ND - Tape & Reel (TR)
1727-7355-1-ND - Cut Tape (CT)
1727-7355-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC573D-Q100,118
Description
IC D-TYPE TRANSP 8:8 20-SO
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC573D-Q100,118 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
14ns
Current - Output High, Low
7.8mA, 7.8mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.02000$1.02
10$0.72500$7.25
25$0.64880$16.22
100$0.56510$56.51
250$0.52512$131.28
500$0.50108$250.54
1,000$0.48804$488.04
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.46495$929.90
4,000$0.45153$1,806.12
6,000$0.44481$2,668.86
10,000$0.43736$4,373.60
14,000$0.43301$6,062.14
20,000$0.42882$8,576.40
Manufacturers Standard Package
Unit Price without GST:$1.02000
Unit Price with GST:$1.17300

Other Suppliers on DigiKey

25,260In Stock
Ships from Rochester Electronics, LLC