Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC595BQ-Q100,115

DigiKey Part Number
1727-2622-2-ND - Tape & Reel (TR)
1727-2622-1-ND - Cut Tape (CT)
1727-2622-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC595BQ-Q100,115
Description
IC SR TRI-STATE 8BIT 16-DHVQFN
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
74HC595BQ-Q100,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 406
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.62000$0.62
10$0.42400$4.24
25$0.37720$9.43
100$0.32460$32.46
250$0.29976$74.94
500$0.28478$142.39
1,000$0.27247$272.47
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.25722$771.66
6,000$0.24976$1,498.56
9,000$0.24602$2,214.18
15,000$0.24188$3,628.20
21,000$0.23946$5,028.66
30,000$0.23713$7,113.90
75,000$0.23212$17,409.00
Manufacturers Standard Package
Unit Price without GST:$0.62000
Unit Price with GST:$0.71300