XOR (Exclusive OR) IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC86D-Q100,118

DigiKey Part Number
1727-74HC86D-Q100,118TR-ND - Tape & Reel (TR)
1727-74HC86D-Q100,118CT-ND - Cut Tape (CT)
1727-74HC86D-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC86D-Q100,118
Description
IC GATE XOR 4CH 2-INP 14SO
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC86D-Q100,118 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
5.2mA, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
20ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,197
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.29400$2.94
25$0.26000$6.50
100$0.22220$22.22
250$0.20424$51.06
500$0.19344$96.72
1,000$0.18454$184.54
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.17513$437.83
5,000$0.16945$847.25
7,500$0.16661$1,249.58
12,500$0.16347$2,043.38
17,500$0.16163$2,828.53
25,000$0.15986$3,996.50
62,500$0.15605$9,753.12
Manufacturers Standard Package
Unit Price without GST:$0.44000
Unit Price with GST:$0.50600