Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC86PW-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HC86PW-Q100,118TR-ND - Tape & Reel (TR) 1727-74HC86PW-Q100,118CT-ND - Cut Tape (CT) 1727-74HC86PW-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC86PW-Q100,118 |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.33800 | $3.38 |
| 25 | $0.29880 | $7.47 |
| 100 | $0.25610 | $25.61 |
| 250 | $0.23580 | $58.95 |
| 500 | $0.22362 | $111.81 |
| 1,000 | $0.21353 | $213.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.20290 | $507.25 |
| 5,000 | $0.19650 | $982.50 |
| 7,500 | $0.19329 | $1,449.67 |
| 12,500 | $0.18974 | $2,371.75 |
| 17,500 | $0.18766 | $3,284.05 |
| 25,000 | $0.18566 | $4,641.50 |
| 62,500 | $0.18136 | $11,335.00 |
| Unit Price without GST: | $0.49000 |
|---|---|
| Unit Price with GST: | $0.56350 |