74HCT00D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HCT00D-Q100,118TR-ND - Tape & Reel (TR) 1727-74HCT00D-Q100,118CT-ND - Cut Tape (CT) 1727-74HCT00D-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT00D-Q100,118 |
Description | IC GATE NAND 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 12ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.58000 | $0.58 |
| 10 | $0.39800 | $3.98 |
| 25 | $0.35280 | $8.82 |
| 100 | $0.30360 | $30.36 |
| 250 | $0.28012 | $70.03 |
| 500 | $0.26596 | $132.98 |
| 1,000 | $0.25433 | $254.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.24202 | $605.05 |
| 5,000 | $0.23461 | $1,173.05 |
| 7,500 | $0.23090 | $1,731.75 |
| 12,500 | $0.22678 | $2,834.75 |
| 17,500 | $0.22438 | $3,926.65 |
| 25,000 | $0.22206 | $5,551.50 |
| Unit Price without GST: | $0.58000 |
|---|---|
| Unit Price with GST: | $0.66700 |