74HCT00PW-Q100,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 305
Unit Price: $0.42000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 1,343
Unit Price: $0.82000
Datasheet

Similar


Texas Instruments
In Stock: 63,656
Unit Price: $1.15000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8,714
Unit Price: $1.81000
Datasheet

Similar


Texas Instruments
In Stock: 5,520
Unit Price: $0.80000
Datasheet
NAND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT00PW-Q100,118

DigiKey Part Number
1727-74HCT00PW-Q100,118TR-ND - Tape & Reel (TR)
1727-74HCT00PW-Q100,118CT-ND - Cut Tape (CT)
1727-74HCT00PW-Q100,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT00PW-Q100,118
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
12ns @ 4.5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.38900$3.89
25$0.34400$8.60
100$0.29630$29.63
250$0.27340$68.35
500$0.25950$129.75
1,000$0.24810$248.10
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.23604$590.10
5,000$0.22878$1,143.90
7,500$0.22514$1,688.55
12,500$0.22111$2,763.88
17,500$0.21875$3,828.12
25,000$0.21649$5,412.25
62,500$0.21161$13,225.62
Manufacturers Standard Package
Unit Price without GST:$0.57000
Unit Price with GST:$0.65550