Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HCT10D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HCT10D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT10D-Q100J |
Description | IC GATE NAND 3CH 3-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 24ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.23447 | $586.18 |
| 5,000 | $0.22725 | $1,136.25 |
| 7,500 | $0.22364 | $1,677.30 |
| 12,500 | $0.21963 | $2,745.38 |
| 17,500 | $0.21729 | $3,802.58 |
| 25,000 | $0.21503 | $5,375.75 |
| 62,500 | $0.21018 | $13,136.25 |
| Unit Price without GST: | $0.23447 |
|---|---|
| Unit Price with GST: | $0.26964 |