74HCT123D-Q100,115 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 9,998
Unit Price: $0.62000
Datasheet

Direct


Texas Instruments
In Stock: 3,232
Unit Price: $1.35000
Datasheet

Similar


Texas Instruments
In Stock: 9,814
Unit Price: $1.85000
Datasheet
Monostable Multivibrator 65 ns 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT123D-Q100,115

DigiKey Part Number
74HCT123D-Q100,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT123D-Q100,115
Description
IC MMV 2-CIR 65-NS 16-SO
Customer Reference
Detailed Description
Monostable Multivibrator 65 ns 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
65 ns
Current - Output High, Low
4mA, 4mA
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes