74HCT123PW-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74HCT123PW-Q100,11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT123PW-Q100,11 |
Description | IC MMV 2-CIR 77-NS 16-TSSOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 77 ns 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 77 ns | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.33983 | $849.58 |
| 5,000 | $0.33001 | $1,650.05 |
| 7,500 | $0.32510 | $2,438.25 |
| 12,500 | $0.31965 | $3,995.62 |
| 17,500 | $0.31647 | $5,538.22 |
| 25,000 | $0.31341 | $7,835.25 |
| Unit Price without GST: | $0.33983 |
|---|---|
| Unit Price with GST: | $0.39080 |