74HCT132PW-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74HCT132PW-Q100,11TR-ND - Tape & Reel (TR) 1727-74HCT132PW-Q100,11CT-ND - Cut Tape (CT) 1727-74HCT132PW-Q100,11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT132PW-Q100,11 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT132PW-Q100,11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 33ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.48000 | $4.80 |
| 25 | $0.42680 | $10.67 |
| 100 | $0.36900 | $36.90 |
| 250 | $0.34128 | $85.32 |
| 500 | $0.32454 | $162.27 |
| 1,000 | $0.31076 | $310.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.29622 | $740.55 |
| 5,000 | $0.28745 | $1,437.25 |
| 7,500 | $0.28307 | $2,123.03 |
| 12,500 | $0.27820 | $3,477.50 |
| 17,500 | $0.27536 | $4,818.80 |
| 25,000 | $0.27263 | $6,815.75 |
| 62,500 | $0.26675 | $16,671.88 |
| Unit Price without GST: | $0.69000 |
|---|---|
| Unit Price with GST: | $0.79350 |