Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT138PW-Q100,11

DigiKey Part Number
1727-74HCT138PW-Q100,11TR-ND - Tape & Reel (TR)
1727-74HCT138PW-Q100,11CT-ND - Cut Tape (CT)
1727-74HCT138PW-Q100,11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT138PW-Q100,11
Description
IC DECODER/DEMUX 1X3:8 16-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,608
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.77000$0.77
10$0.53000$5.30
25$0.47200$11.80
100$0.40870$40.87
250$0.37840$94.60
500$0.36016$180.08
1,000$0.34521$345.21
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.28251$706.27
5,000$0.27408$1,370.40
7,500$0.26986$2,023.95
12,500$0.26518$3,314.75
17,500$0.26245$4,592.88
25,000$0.25982$6,495.50
62,500$0.25417$15,885.62
Manufacturers Standard Package
Unit Price without GST:$0.77000
Unit Price with GST:$0.88550