Similar

74HCT14BQ-Q100,115 | |
|---|---|
DigiKey Part Number | 1727-74HCT14BQ-Q100,115TR-ND - Tape & Reel (TR) 1727-74HCT14BQ-Q100,115CT-ND - Cut Tape (CT) 1727-74HCT14BQ-Q100,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT14BQ-Q100,115 |
Description | IC INVERTER 6CH 1-INP 14DHVQFN |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 34ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.41500 | $4.15 |
| 25 | $0.36840 | $9.21 |
| 100 | $0.31720 | $31.72 |
| 250 | $0.29276 | $73.19 |
| 500 | $0.27806 | $139.03 |
| 1,000 | $0.26596 | $265.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25102 | $753.06 |
| 6,000 | $0.24372 | $1,462.32 |
| 9,000 | $0.24005 | $2,160.45 |
| 15,000 | $0.23600 | $3,540.00 |
| 21,000 | $0.23363 | $4,906.23 |
| 30,000 | $0.23135 | $6,940.50 |
| 75,000 | $0.22644 | $16,983.00 |
| Unit Price without GST: | $0.60000 |
|---|---|
| Unit Price with GST: | $0.69000 |