Upgrade
Upgrade
Upgrade
Upgrade
Similar

74HCT151D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HCT151D-Q100,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT151D-Q100,118 |
Description | IC MULTIPLEXER 1 X 8:1 16-SO |
Customer Reference | |
Detailed Description | Multiplexer 1 x 8:1 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.32771 | $819.27 |
| 5,000 | $0.31819 | $1,590.95 |
| 7,500 | $0.31342 | $2,350.65 |
| 12,500 | $0.30814 | $3,851.75 |
| 17,500 | $0.30505 | $5,338.38 |
| 25,000 | $0.30208 | $7,552.00 |
| Unit Price without GST: | $0.32771 |
|---|---|
| Unit Price with GST: | $0.37687 |