74HCT151PW-Q100,11 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.62000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 11,548
Unit Price: $1.15000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.08000
Datasheet
Multiplexer 1 x 8:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT151PW-Q100,11

DigiKey Part Number
1727-74HCT151PW-Q100,11TR-ND - Tape & Reel (TR)
1727-74HCT151PW-Q100,11CT-ND - Cut Tape (CT)
1727-74HCT151PW-Q100,11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT151PW-Q100,11
Description
IC MULTIPLEXER 1 X 8:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74HCT151PW-Q100,11 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.71000$0.71
10$0.50200$5.02
25$0.44640$11.16
100$0.38640$38.64
250$0.35748$89.37
500$0.34014$170.07
1,000$0.32581$325.81
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.31068$776.70
5,000$0.30157$1,507.85
7,500$0.29701$2,227.57
12,500$0.29195$3,649.38
17,500$0.28899$5,057.33
25,000$0.28615$7,153.75
62,500$0.28003$17,501.88
Manufacturers Standard Package
Unit Price without GST:$0.71000
Unit Price with GST:$0.81650