74HCT1G08GV-Q100,1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 1,580
Unit Price: $0.18000
Datasheet
AND Gate IC 1 Channel SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT1G08GV-Q100,1

DigiKey Part Number
1727-74HCT1G08GV-Q100,1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT1G08GV-Q100,1
Description
IC GATE AND 1CH 2-INP SC74A
Customer Reference
Detailed Description
AND Gate IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
2mA, 2mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
27ns @ 4.5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-74A
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.11979$359.37
6,000$0.11582$694.92
9,000$0.11384$1,024.56
15,000$0.11164$1,674.60
21,000$0.11035$2,317.35
30,000$0.10912$3,273.60
75,000$0.10646$7,984.50
150,000$0.10485$15,727.50
Manufacturers Standard Package
Unit Price without GST:$0.11979
Unit Price with GST:$0.13776