Similar



74HCT1G08GW-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-2052-2-ND - Tape & Reel (TR) 1727-2052-1-ND - Cut Tape (CT) 1727-2052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT1G08GW-Q100,1 |
Description | IC GATE AND 1CH 2-INP 5TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT1G08GW-Q100,1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 2mA, 2mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 27ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.17400 | $1.74 |
| 25 | $0.15280 | $3.82 |
| 100 | $0.12930 | $12.93 |
| 250 | $0.11816 | $29.54 |
| 500 | $0.11136 | $55.68 |
| 1,000 | $0.10580 | $105.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.09888 | $296.64 |
| 6,000 | $0.09551 | $573.06 |
| 9,000 | $0.09381 | $844.29 |
| 15,000 | $0.09194 | $1,379.10 |
| 21,000 | $0.09084 | $1,907.64 |
| 30,000 | $0.08979 | $2,693.70 |
| 75,000 | $0.08752 | $6,564.00 |
| 150,000 | $0.08615 | $12,922.50 |
| Unit Price without GST: | $0.26000 |
|---|---|
| Unit Price with GST: | $0.29900 |