Decoder/Demultiplexer 1 x 3:8 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT238D-Q100J

DigiKey Part Number
1727-74HCT238D-Q100JTR-ND - Tape & Reel (TR)
1727-74HCT238D-Q100JCT-ND - Cut Tape (CT)
1727-74HCT238D-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT238D-Q100J
Description
IC DECODER/DEMUX 1 X 3:8 16-SO
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HCT238D-Q100J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,450
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$0.99400$9.94
25$0.89360$22.34
100$0.78340$78.34
250$0.73076$182.69
500$0.69894$349.47
1,000$0.69125$691.25
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.53147$1,328.67
5,000$0.51728$2,586.40
7,500$0.51017$3,826.28
12,500$0.50230$6,278.75
17,500$0.49770$8,709.75
25,000$0.49327$12,331.75
Manufacturers Standard Package
Unit Price without GST:$1.39000
Unit Price with GST:$1.59850