Buffers, Drivers, Receivers, Transceivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Elements
Number of Bits per Element
Input Type
Output Type
Current - Output High, Low
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
74HCT240D,652
IC BUFFER INVERTING 5.5V 20-SO
Nexperia USA Inc.
5,400
Marketplace
402 : $1.28055
Bulk
Bulk
Active
Buffer, Inverting
2
4
-
3-State
6mA, 6mA
4.5V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SO
20 SO
IC BUFFER INVERTING 5.5V 20-SO
Nexperia USA Inc.
0
In Stock
2,000 : $0.47963
Tape & Reel (TR)
Tape & Reel (TR)
Active
Buffer, Inverting
2
4
-
3-State
6mA, 6mA
4.5V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SO
Showing
of 2

Buffers, Drivers, Receivers, Transceivers


Logic buffers, drivers, receivers and transceivers allow isolated access to logic signals from one circuit for use in another circuit. Buffers pass their input signal, either unchanged or inverted, to their output and may be used to clean up a weak signal or drive a load. In a boolean logic simulator, a buffer is mainly used to increase propagation delay. Logic receivers and transceivers allow isolated communication between data buses.