74HCT259D-Q100,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Rochester Electronics, LLC
In Stock: 7,650
Unit Price: $1.48543
Datasheet

Upgrade


Texas Instruments
In Stock: 13,470
Unit Price: $0.99000
Datasheet

Upgrade


Texas Instruments
In Stock: 9,705
Unit Price: $1.94000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet
D-Type, Addressable 1 Channel 1:8 IC Standard 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT259D-Q100,118

DigiKey Part Number
1727-74HCT259D-Q100,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT259D-Q100,118
Description
IC D-TYPE ADDR 1:8 16-SO
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
D-Type, Addressable
Circuit
1:8
Output Type
Standard
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
20ns
Current - Output High, Low
4mA, 4mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.29440$736.00
5,000$0.28569$1,428.45
7,500$0.28132$2,109.90
12,500$0.27649$3,456.12
17,500$0.27366$4,789.05
25,000$0.27094$6,773.50
62,500$0.26509$16,568.12
Manufacturers Standard Package
Unit Price without GST:$0.29440
Unit Price with GST:$0.33856