NAND Gate IC 1 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT30D-Q100J

DigiKey Part Number
1727-74HCT30D-Q100JTR-ND - Tape & Reel (TR)
1727-74HCT30D-Q100JCT-ND - Cut Tape (CT)
1727-74HCT30D-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT30D-Q100J
Description
IC GATE NAND 1CH 8-INP 14SO
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
8
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
28ns @ 4.5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,120
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.79000$0.79
10$0.55000$5.50
25$0.49120$12.28
100$0.42530$42.53
250$0.39404$98.51
500$0.37514$187.57
1,000$0.36030$360.30
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.30320$758.00
5,000$0.29427$1,471.35
7,500$0.28979$2,173.42
12,500$0.28483$3,560.38
17,500$0.28194$4,933.95
25,000$0.27915$6,978.75
62,500$0.27315$17,071.88
Manufacturers Standard Package
Unit Price without GST:$0.79000
Unit Price with GST:$0.90850