Similar
Similar
Similar
Similar

74HCT32PW-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HCT32PW-Q100,118TR-ND - Tape & Reel (TR) 1727-74HCT32PW-Q100,118CT-ND - Cut Tape (CT) 1727-74HCT32PW-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT32PW-Q100,118 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 24ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.36200 | $3.62 |
| 25 | $0.32080 | $8.02 |
| 100 | $0.27590 | $27.59 |
| 250 | $0.25416 | $63.54 |
| 500 | $0.24116 | $120.58 |
| 1,000 | $0.23043 | $230.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.21910 | $547.75 |
| 5,000 | $0.21227 | $1,061.35 |
| 7,500 | $0.20885 | $1,566.38 |
| 12,500 | $0.20506 | $2,563.25 |
| 17,500 | $0.20285 | $3,549.88 |
| 25,000 | $0.20072 | $5,018.00 |
| 62,500 | $0.19613 | $12,258.12 |
| Unit Price without GST: | $0.53000 |
|---|---|
| Unit Price with GST: | $0.60950 |