74HCT365D-Q100,118 is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 0
Unit Price: $1.04318
Datasheet

Upgrade


Texas Instruments
In Stock: 698
Unit Price: $1.19000
Datasheet

Similar


onsemi
In Stock: 1,782
Unit Price: $0.97000
Datasheet
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT365D-Q100,118

DigiKey Part Number
1727-74HCT365D-Q100,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT365D-Q100,118
Description
IC BUFFER NON-INVERT 5.5V 16-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
6
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.55995$1,399.87
5,000$0.54514$2,725.70
7,500$0.53772$4,032.90
12,500$0.52950$6,618.75
17,500$0.52470$9,182.25
25,000$0.52008$13,002.00
Manufacturers Standard Package
Unit Price without GST:$0.55995
Unit Price with GST:$0.64394