Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT366D-Q100,118

DigiKey Part Number
1727-74HCT366D-Q100,118TR-ND - Tape & Reel (TR)
1727-74HCT366D-Q100,118CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74HCT366D-Q100,118
Description
IC BUFFER INVERTING 5.5V 16-SO
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
6
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,400
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.49300$14.93
25$1.34880$33.72
100$1.19130$119.13
250$1.11624$279.06
500$1.07086$535.43
1,000$1.03356$1,033.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.79570$1,989.25
5,000$0.77592$3,879.60
7,500$0.76601$5,745.07
12,500$0.75505$9,438.12
17,500$0.74863$13,101.02
Manufacturers Standard Package
Unit Price without GST:$2.06000
Unit Price with GST:$2.36900