74HCT366PW-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-7984-2-ND - Tape & Reel (TR) 1727-7984-1-ND - Cut Tape (CT) 1727-7984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT366PW-Q100,11 |
Description | IC BUFFER INVERT 5.5V 16-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.21000 | $1.21 |
| 10 | $0.86000 | $8.60 |
| 25 | $0.77160 | $19.29 |
| 100 | $0.67430 | $67.43 |
| 250 | $0.62788 | $156.97 |
| 500 | $0.59992 | $299.96 |
| 1,000 | $0.58922 | $589.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.55258 | $1,381.45 |
| Unit Price without GST: | $1.21000 |
|---|---|
| Unit Price with GST: | $1.39150 |