Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HCT373D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-7986-2-ND - Tape & Reel (TR) 1727-7986-1-ND - Cut Tape (CT) 1727-7986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT373D-Q100,118 |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 14ns | |
Current - Output High, Low | 6mA, 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.44795 | $895.90 |
| 4,000 | $0.43494 | $1,739.76 |
| 6,000 | $0.42842 | $2,570.52 |
| 10,000 | $0.42119 | $4,211.90 |
| 14,000 | $0.41697 | $5,837.58 |
| 20,000 | $0.41291 | $8,258.20 |
| Unit Price without GST: | $0.99000 |
|---|---|
| Unit Price with GST: | $1.13850 |