Similar
Similar
Similar
Similar
Similar

74HCT373PW-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74HCT373PW-Q100,11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT373PW-Q100,11 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 14ns | |
Current - Output High, Low | 6mA, 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.36299 | $907.47 |
| 5,000 | $0.35262 | $1,763.10 |
| 7,500 | $0.34743 | $2,605.72 |
| 12,500 | $0.34168 | $4,271.00 |
| 17,500 | $0.33832 | $5,920.60 |
| 25,000 | $0.33509 | $8,377.25 |
| Unit Price without GST: | $0.36299 |
|---|---|
| Unit Price with GST: | $0.41744 |