74HCT4051BQ-Q100,1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4,270
Unit Price: $1.19000
Datasheet
1 Circuit IC Switch 8:1 120Ohm 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4051BQ-Q100,1

DigiKey Part Number
1727-74HCT4051BQ-Q100,1TR-ND - Tape & Reel (TR)
1727-74HCT4051BQ-Q100,1CT-ND - Cut Tape (CT)
1727-74HCT4051BQ-Q100,1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT4051BQ-Q100,1
Description
IC MUX 8:1 120OHM 16DHVQFN
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 120Ohm 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
120Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
±1V ~ 5V
Switch Time (Ton, Toff) (Max)
39ns, 32ns
-3db Bandwidth
180MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
400nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.84000$0.84
10$0.59200$5.92
25$0.52760$13.19
100$0.45800$45.80
250$0.42456$106.14
500$0.40448$202.24
1,000$0.38994$389.94
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.36746$1,102.38
6,000$0.35745$2,144.70
9,000$0.35244$3,171.96
15,000$0.34688$5,203.20
21,000$0.34363$7,216.23
30,000$0.34051$10,215.30
Manufacturers Standard Package
Unit Price without GST:$0.84000
Unit Price with GST:$0.96600