74HCT4052D-Q100,11 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 519
Unit Price: $2.12000
Datasheet

Similar


Texas Instruments
In Stock: 6,767
Unit Price: $0.97000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.41789
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.02213
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.02213
Datasheet

Similar


Texas Instruments
In Stock: 2,603
Unit Price: $2.12000
Datasheet
2 Circuit IC Switch 4:1 150Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4052D-Q100,11

DigiKey Part Number
1727-74HCT4052D-Q100,11TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT4052D-Q100,11
Description
IC SWITCH SP4T X 2 150OHM 16SO
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 150Ohm 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
150Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
±1V ~ 5V
Switch Time (Ton, Toff) (Max)
60ns, 48ns
-3db Bandwidth
180MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
2µA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.43811$1,095.28
5,000$0.42600$2,130.00
7,500$0.41994$3,149.55
12,500$0.41323$5,165.38
17,500$0.40930$7,162.75
25,000$0.40553$10,138.25
Manufacturers Standard Package
Unit Price without GST:$0.43811
Unit Price with GST:$0.50383