74HCT4052PW-Q100,1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 504
Unit Price: $2.14000
Datasheet

Similar


Texas Instruments
In Stock: 21,263
Unit Price: $0.93000
Datasheet

Similar


Texas Instruments
In Stock: 2,696
Unit Price: $2.14000
Datasheet

Similar


Texas Instruments
In Stock: 510
Unit Price: $1.26000
Datasheet
2 Circuit IC Switch 4:1 150Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4052PW-Q100,1

DigiKey Part Number
1727-74HCT4052PW-Q100,1TR-ND - Tape & Reel (TR)
1727-74HCT4052PW-Q100,1CT-ND - Cut Tape (CT)
1727-74HCT4052PW-Q100,1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT4052PW-Q100,1
Description
IC SWITCH SP4TX2 150OHM 16TSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 150Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
150Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
±1V ~ 5V
Switch Time (Ton, Toff) (Max)
60ns, 48ns
-3db Bandwidth
180MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
2µA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 2,000 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.68900$6.89
25$0.61600$15.40
100$0.53580$53.58
250$0.49772$124.43
500$0.47474$237.37
1,000$0.46121$461.21
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.43581$1,089.52
5,000$0.42375$2,118.75
7,500$0.41772$3,132.90
12,500$0.41104$5,138.00
17,500$0.40713$7,124.77
25,000$0.40337$10,084.25
Manufacturers Standard Package
Unit Price without GST:$0.99000
Unit Price with GST:$1.13850

Other Suppliers on DigiKey

2,000In Stock
Ships from Rochester Electronics, LLC