74HCT4053BQ-Q100,1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 8,870
Unit Price: $0.82000
Datasheet
3 Circuit IC Switch 2:1 120Ohm 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4053BQ-Q100,1

DigiKey Part Number
1727-74HCT4053BQ-Q100,1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT4053BQ-Q100,1
Description
IC SWITCH SPDTX3 120OHM 16DHVQFN
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 120Ohm 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
3
On-State Resistance (Max)
120Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
±1V ~ 5V
Switch Time (Ton, Toff) (Max)
34ns, 31ns
-3db Bandwidth
170MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
3.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-60dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.41944$1,258.32
6,000$0.40827$2,449.62
9,000$0.40268$3,624.12
15,000$0.39649$5,947.35
21,000$0.39287$8,250.27
30,000$0.38939$11,681.70
Manufacturers Standard Package
Unit Price without GST:$0.41944
Unit Price with GST:$0.48236