74HCT4538D-Q100,11 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,078
Unit Price: $68.96000
Datasheet

Similar


Texas Instruments
In Stock: 3,914
Unit Price: $123.94000
Datasheet
Monostable Multivibrator 35 ns 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4538D-Q100,11

DigiKey Part Number
1727-74HCT4538D-Q100,11TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT4538D-Q100,11
Description
IC MMV 2-CIR 35-NS 16-SO
Customer Reference
Detailed Description
Monostable Multivibrator 35 ns 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
No
Propagation Delay
35 ns
Current - Output High, Low
4mA, 4mA
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Marketplace Stock: 2,296 View Now
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.62492$1,562.30
5,000$0.60870$3,043.50
7,500$0.60058$4,504.35
12,500$0.59159$7,394.87
17,500$0.58633$10,260.77
25,000$0.58127$14,531.75
Manufacturers Standard Package
Unit Price without GST:$0.62492
Unit Price with GST:$0.71866

Other Suppliers on DigiKey

2,296In Stock
Ships from Rochester Electronics, LLC