74HCT4852BQ-Q100,1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,915
Unit Price: $2.05000
Datasheet

Similar


Texas Instruments
In Stock: 114
Unit Price: $1.42000
Datasheet
2 Circuit IC Switch 4:1 210Ohm 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT4852BQ-Q100,1

DigiKey Part Number
1727-8008-2-ND - Tape & Reel (TR)
1727-8008-1-ND - Cut Tape (CT)
1727-8008-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT4852BQ-Q100,1
Description
IC SWITCH SP4TX2 210OHM 16DHVQFN
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 210Ohm 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
210Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
25ns, 80ns
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-DHVQFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.37000$1.37
10$0.98300$9.83
25$0.88280$22.07
100$0.77350$77.35
250$0.72148$180.37
500$0.69002$345.01
1,000$0.68203$682.03
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.63217$1,896.51
Manufacturers Standard Package
Unit Price without GST:$1.37000
Unit Price with GST:$1.57550