74HCT573BQ-Q100,11 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2,950
Unit Price: $2.05000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-DHVQFN (4.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT573BQ-Q100,11

DigiKey Part Number
1727-74HCT573BQ-Q100,11TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT573BQ-Q100,11
Description
IC D-TYPE TRANSP 8:8 20-DHVQFN
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-DHVQFN (4.5x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
17ns
Current - Output High, Low
6mA, 6mA
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.46744$1,402.32
6,000$0.45524$2,731.44
9,000$0.44913$4,042.17
15,000$0.44235$6,635.25
21,000$0.43839$9,206.19
30,000$0.43459$13,037.70
Manufacturers Standard Package
Unit Price without GST:$0.46744
Unit Price with GST:$0.53756