74HCT573D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HCT573D-Q100,118TR-ND - Tape & Reel (TR) 1727-74HCT573D-Q100,118CT-ND - Cut Tape (CT) 1727-74HCT573D-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT573D-Q100,118 |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 17ns | |
Current - Output High, Low | 6mA, 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.17000 | $1.17 |
| 10 | $0.82600 | $8.26 |
| 25 | $0.74040 | $18.51 |
| 100 | $0.64640 | $64.64 |
| 250 | $0.60156 | $150.39 |
| 500 | $0.57460 | $287.30 |
| 1,000 | $0.56324 | $563.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.47190 | $943.80 |
| 4,000 | $0.45832 | $1,833.28 |
| 6,000 | $0.45151 | $2,709.06 |
| 10,000 | $0.44397 | $4,439.70 |
| 14,000 | $0.43957 | $6,153.98 |
| 20,000 | $0.43533 | $8,706.60 |
| Unit Price without GST: | $1.17000 |
|---|---|
| Unit Price with GST: | $1.34550 |