74HCT595PW-Q100,11 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 73,272
Unit Price: $0.79000
Datasheet

Similar


Texas Instruments
In Stock: 5,439
Unit Price: $2.16000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT595PW-Q100,11

DigiKey Part Number
1727-8015-2-ND - Tape & Reel (TR)
1727-8015-1-ND - Cut Tape (CT)
1727-8015-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT595PW-Q100,11
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.97000$0.97
10$0.68000$6.80
25$0.60720$15.18
100$0.52800$52.80
250$0.49028$122.57
500$0.46758$233.79
1,000$0.45393$453.93
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.42915$1,072.88
5,000$0.41725$2,086.25
7,500$0.41130$3,084.75
12,500$0.40470$5,058.75
17,500$0.40084$7,014.70
25,000$0.39713$9,928.25
Manufacturers Standard Package
Unit Price without GST:$0.97000
Unit Price with GST:$1.11550