74HCT86D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-8017-2-ND - Tape & Reel (TR) 1727-8017-1-ND - Cut Tape (CT) 1727-8017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT86D-Q100,118 |
Description | IC GATE XOR 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 32ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.45700 | $4.57 |
| 25 | $0.40560 | $10.14 |
| 100 | $0.35000 | $35.00 |
| 250 | $0.32352 | $80.88 |
| 500 | $0.30750 | $153.75 |
| 1,000 | $0.29435 | $294.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.24904 | $622.60 |
| 5,000 | $0.24145 | $1,207.25 |
| 7,500 | $0.23765 | $1,782.38 |
| 12,500 | $0.23344 | $2,918.00 |
| 17,500 | $0.23098 | $4,042.15 |
| 25,000 | $0.22861 | $5,715.25 |
| 62,500 | $0.22351 | $13,969.38 |
| Unit Price without GST: | $0.66000 |
|---|---|
| Unit Price with GST: | $0.75900 |