Similar
Similar

74HCT86PW-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HCT86PW-Q100,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT86PW-Q100,118 |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 32ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.23604 | $590.10 |
| 5,000 | $0.22878 | $1,143.90 |
| 7,500 | $0.22514 | $1,688.55 |
| 12,500 | $0.22111 | $2,763.88 |
| 17,500 | $0.21875 | $3,828.12 |
| 25,000 | $0.21649 | $5,412.25 |
| 62,500 | $0.21161 | $13,225.62 |
| Unit Price without GST: | $0.23604 |
|---|---|
| Unit Price with GST: | $0.27145 |